Panduit TFX3EI-X technical specifications.
| Body Material | Polycarbonate |
| Color | Beige |
| Depth | 11.9mm |
| Length | 91.4mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit TFX3EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.