Panduit TFXD10WH-X technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 23.6mm |
| Length | 120.1mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit TFXD10WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.