Panduit TGBFI technical specifications.
| Approvals | CE |
| Color | Grey |
| Length | 53.6mm |
| Material | Polyvinyl |
| Mount | Cable |
| Series | Pan-Way® TG-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TGBFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.