Panduit TGDW2 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 11.6mm |
| Length | 2000mm |
| Mount | Wall |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit TGDW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.