Panduit TGOCIW technical specifications.
| Color | White |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® TG-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TGOCIW to view detailed technical specifications.
No datasheet is available for this part.