Panduit TGTIW technical specifications.
| Approvals | UL, CSA, CE |
| Color | White |
| Length | 205mm |
| Material | Polyvinyl |
| Mount | Cable |
| Series | Pan-Way® TG-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TGTIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.