Panduit TGTRIW technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Length | 227.5mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® TG-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TGTRIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.