Panduit THM1SC-C technical specifications.
| Color | Natural |
| Height | 18.8mm |
| Length | 25mm |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 2.72oz |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit THM1SC-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.