Panduit THM1SC-M30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9.5mm |
| Length | 25mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Weight | 1.66lb |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit THM1SC-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.