Panduit THMSC35-C39 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.4mm |
| Height | 11.7mm |
| Length | 39.1mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 100 |
| Weight | 4.8oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit THMSC35-C39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.