Panduit THMSC35-C630 technical specifications.
| Color | Black |
| Length | 39.1mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 100 |
| Packaging | Bag |
| Weight | 4oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit THMSC35-C630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.