Panduit THMSC36H07-C30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9mm |
| Length | 36mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 100 |
| Weight | 1.6oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit THMSC36H07-C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.