Panduit THMSC36H07-M39 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9mm |
| Height | 13.4mm |
| Length | 36mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 2lb |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit THMSC36H07-M39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.