Panduit THMSC60F-M30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 18.3mm |
| Length | 39.1mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 1000 |
| Weight | 2.64lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit THMSC60F-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.