Panduit THMSC60F-M630 technical specifications.
| Color | Black |
| Height | 11.7mm |
| Length | 39.1mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 1000 |
| Weight | 2.64lb |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit THMSC60F-M630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.