Panduit THMSP25-C30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9.4mm |
| Height | 18.3mm |
| Length | 39.1mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 100 |
| Weight | 4.16oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit THMSP25-C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.