Panduit TJF-X technical specifications.
| Color | Black |
| Height | 1.38inch |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | External |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 3.84oz |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TJF-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
