Panduit TM1-X2-M technical specifications.
| Color | Natural |
| Height | 0.46inch |
| Length | 13.2mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 1.5lb |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM1-X2-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.