Panduit TM1A-M technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Natural |
| Depth | 8mm |
| Height | 0.23inch |
| Length | 13mm |
| Material | Nylon |
| Mount | Adhesive |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 6.43lb |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM1A-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.