Panduit TM1S4-C0 technical specifications.
| Color | Black |
| Height | 0.23inch |
| Length | 13mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Screw, Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.28oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM1S4-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
