
Panduit TM1S4-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 8mm |
| Height | 0.23inch |
| Length | 13mm |
| Material | Nylon |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 10.720001oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM1S4-M to view detailed technical specifications.
No datasheet is available for this part.
