Panduit TM1S4-M69 technical specifications.
| Color | Beige |
| Height | 0.23inch |
| Length | 13mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 10.880001oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM1S4-M69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
