Panduit TM2PWH25-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural, White, Beige |
| Height | 0.24inch |
| Length | 15.5mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 3.36oz |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM2PWH25-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
