Panduit TM2S8-C100 technical specifications.
| Color | Black |
| Height | 0.27inch |
| Length | 16mm |
| Material | Polypropylene, Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 2.4oz |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM2S8-C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
