Panduit TM2S8-C71 technical specifications.
| Body Material | Polyetheretherketone |
| Color | Brown, Clear |
| Height | 0.27inch |
| Length | 16.2mm |
| Material | Polyetheretherketone, Polyether |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -60°C |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 3.2oz |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM2S8-C71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
