Panduit TM2S8-C86 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | Metal |
| Color | Blue |
| Depth | 16mm |
| Height | 0.27inch |
| Length | 10.7mm |
| Material | Nylon, Metal, Polypropylene |
| Max Operating Temperature | 85°C |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® |
| Weight | 3.2oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM2S8-C86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.