Panduit TM2S8-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 10.79mm |
| Height | 0.27inch |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 1.19lb |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM2S8-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
