Panduit TM2S8-M0 technical specifications.
| Color | Black |
| Height | 0.27inch |
| Length | 16mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.19lb |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM2S8-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
