Panduit TM2S8-M100 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Depth | 10.8mm |
| Height | 0.27inch |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Nylon, Polypropylene |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Weight | 11.200001oz |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM2S8-M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.