Panduit TM3-X2-C0Y technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.75mm |
| Length | 22.1mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1.1lb |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3-X2-C0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.