Panduit TM3A-C technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Natural |
| Depth | 15.8mm |
| Height | 0.37inch |
| Length | 22.2mm |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 6oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
