Panduit TM3R6-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 15.5mm |
| Height | 0.37inch |
| Length | 21.8mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Rivet |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 6.4oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3R6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.