
Nylon 6/6 cable tie mount for general cable management. Features a natural, beige color and screw mount for secure installation. Constructed from durable Nylon, Polyamide material with a length of 21.9mm, width of 15.8mm, depth of 15.5mm, and height of 9.65mm. Operates within a temperature range of -60°C to 85°C. RoHS compliant and lead-free.
Panduit TM3S10-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural, Beige |
| Depth | 15.5mm |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 5.6oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
