
Nylon 6/6 cable tie mount, black, featuring a screw mount design. Constructed from durable Nylon, Polyamide material. Dimensions include a length of 21.9mm, width of 15.8mm, depth of 15.5mm, and height of 9.65mm. Weighs 5.6oz.
Panduit TM3S10-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Depth | 15.5mm |
| Height | 9.65mm |
| Length | 21.9mm |
| Material | Nylon |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 5.6oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S10-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
