Panduit TM3S10-C186 technical specifications.
| Body Material | PP, Polypropylene |
| Package/Case | Metal |
| Color | Blue |
| Depth | 22mm |
| Height | 0.37inch |
| Length | 15.5mm |
| Material | Metal, Polypropylene, PP |
| Max Operating Temperature | 115°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | PAN-TY® |
| Weight | 6.4oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S10-C186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
