Panduit TM3S10-C69 technical specifications.
| Color | Beige |
| Height | 0.37inch |
| Length | 0.86inch |
| Material | Nylon |
| Mount | Screw |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S10-C69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.