Panduit TM3S10-C76 technical specifications.
| Body Material | ETFE, Tetrafluoroethylene |
| Color | Blue |
| Fastening Method | SCREW |
| Halogen Free | Not Halogen Free |
| Height | 0.37inch |
| Length | 21.7mm |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Screw |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 8.000001oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S10-C76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.