Panduit TM3S25-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Height | 9.6mm |
| Length | 22.3mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 5oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S25-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.