Panduit TM3S25-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 16mm |
| Height | 0.38inch |
| Length | 22.3mm |
| Material | Nylon |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3lb |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S25-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.