Panduit TM3S2510-M39 technical specifications.
| Color | Natural |
| Height | 0.38inch |
| Length | 0.88inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Weight | 3lb |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S2510-M39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.