Panduit TM3S8-C100 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Height | 9.4mm |
| Length | 21.9mm |
| Material | Polypropylene, PP |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 6.24oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S8-C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.