Panduit TM3S8-C69 technical specifications.
| Color | Beige |
| Height | 0.37inch |
| Length | 21.9mm |
| Material | Nylon |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 6.24oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S8-C69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.