Panduit TM3S8-M100 technical specifications.
| Color | Black |
| Height | 0.37inch |
| Length | 21.9mm |
| Material | Polypropylene, PP |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 3.68lb |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TM3S8-M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.