Panduit TMEH-S10-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 19mm |
| Height | 0.61inch |
| Length | 41.1mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 1lb |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TMEH-S10-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
