Panduit TMEH-S10-C100 technical specifications.
| Color | Black |
| Height | 0.61inch |
| Length | 42mm |
| Material | Polypropylene, PP |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TMEH-S10-C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.