Panduit TMEH-S10-X0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 18.3mm |
| Height | 0.61inch |
| Length | 1.62inch |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TMEH-S10-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.