
Extra heavy-duty outdoor mount, constructed from black nylon and polyamide for robust cable management. Features a screw mount design with dimensions of 41.1mm length, 18.3mm width, and 0.61-inch height. Operates reliably within a temperature range of -40°C to 85°C. This RoHS compliant component is packaged in a bag containing 25 units.
Panduit TMEH-S25-Q0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Height | 0.61inch |
| Length | 41.1mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 3.2oz |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TMEH-S25-Q0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
