Panduit TMEHP10-M0 technical specifications.
| Color | Black |
| Height | 44.7mm |
| Length | 39.9mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 1000 |
| Weight | 14.7lb |
| Width | 39.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TMEHP10-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.