Panduit TMSTHS11-D0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 25.4mm |
| Height | 1.1inch |
| Length | 1.95inch |
| Material | Nylon |
| Mount | Stud |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TMSTHS11-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.