Panduit TMSTLHS5-M30 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Stud |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TMSTLHS5-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.